895-044-540-208

Heilind Number:EDA895-044-540-208
Manufacturer:EDAC
Manufacturer Number:895-044-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-540-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions, allowing for efficient data transfer. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures longevity, even in demanding environments. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating supports robust power delivery. With a pitch of .1 inch and row spacing of .2 inch, precise connections are effortlessly achieved. Operating temperature range of -40 to 105°C ensures optimal performance in various conditions. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.