895-044-540-403

Heilind Number:EDA895-044-540-403
Manufacturer:EDAC
Manufacturer Number:895-044-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-540-403

Detailed Description

Upgrade your connectivity with this high-performance Card Edge Connector, a must-have for seamless PCB integration. Designed for optimal efficiency, this connector features 44 positions in a single row, ensuring reliable and swift data transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any setting. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers unparalleled conductivity and precision. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures stability even in extreme environments. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this Card Edge Connector is a versatile and essential component for any project. Upgrade your connectivity with this high-performance Card Edge Connector, a must-have for seamless PCB integration. Designed for optimal efficiency, this connector features 44 positions in a single row, ensuring reliable and swift data transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any setting. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers unparalleled conductivity and precision. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures stability even in extreme environments. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this Card Edge Connector is a versatile and essential component for any project.