895-044-540-404

Heilind Number:EDA895-044-540-404
Manufacturer:EDAC
Manufacturer Number:895-044-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-540-404

Detailed Description

Enhance connectivity in your electronic devices with this high-quality 44-position black Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring robust performance in various operating environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable signal transmission. The straight mount orientation offers easy installation, while its compact form factor with a single row and .2-inch row spacing optimizes space on your board. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.