895-044-540-407

Heilind Number:EDA895-044-540-407
Manufacturer:EDAC
Manufacturer Number:895-044-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-540-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-540-407

Detailed Description

Efficiently connect your printed circuit boards with our 44-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, perfect for streamlined installations. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Each of the 44 positions is meticulously crafted with copper alloy contact material, guaranteeing secure and stable connections. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment for your PCBs. Upgrade your connectivity solutions with this essential component.