895-044-540-503

Heilind Number:EDA895-044-540-503
Manufacturer:EDAC
Manufacturer Number:895-044-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-540-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-540-503

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board PCB Connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. With two rows and a total of 44 positions, this connector offers ample space for seamless connection. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Its straight mount orientation and a pitch of .1 inch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your electronic projects with this essential connector.