895-044-540-603

Heilind Number:EDA895-044-540-603
Manufacturer:EDAC
Manufacturer Number:895-044-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-540-603

Detailed Description

Enhance connectivity in your electronic projects with this versatile black Board To Board PCB Connector. With a compact pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCBs. The 44 positions and single-row design make it ideal for high-density applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance even in harsh environments. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality. Its straight mount orientation simplifies installation, while its 3A amperage rating supports efficient power transmission. Elevate your connection solutions with this essential component, perfect for various electronic devices and systems.