895-044-540-802

Heilind Number:EDA895-044-540-802
Manufacturer:EDAC
Manufacturer Number:895-044-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-540-802

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers reliable power delivery with an amperage of 3A. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures safe operation even in demanding environments. With two rows and a total of 44 positions, it provides ample connectivity for your projects. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transmission. The 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration into your circuitry. Designed for straight mount orientation, this connector is easy to install. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various applications. Upgrade your setup with this essential component for seamless and reliable connections.