895-044-540-803

Heilind Number:EDA895-044-540-803
Manufacturer:EDAC
Manufacturer Number:895-044-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-540-803

Detailed Description

Enhance connectivity in your electronic projects with our Board to Board PCB Connector. Designed for seamless integration, this two-row connector features 44 positions for efficient signal transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for reliable performance. The black color adds a sleek touch to your circuit board layout. With a pitch of .1 inches and row spacing of .2 inches, it offers convenient installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it ensures consistent functionality even in challenging environments. Trust this connector to streamline your PCB connections with ease and precision.