895-044-540-808

Heilind Number:EDA895-044-540-808
Manufacturer:EDAC
Manufacturer Number:895-044-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-540-808

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector in sleek black. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable power delivery with an amperage of 3 A. Boasting two rows and 44 positions, this connector offers ample connectivity options for your PCBs. Its copper alloy contact material guarantees efficient signal transmission, while a pitch of .1 in and row spacing of .2 in facilitate easy installation. Designed for versatility, it can be mounted straight for seamless integration. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments, making it an essential component for any connectivity setup. Elevate your electronic projects with this top-of-the-line connector.