895-044-541-101

Heilind Number:EDA895-044-541-101
Manufacturer:EDAC
Manufacturer Number:895-044-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-541-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 44 positions in a single row, it offers seamless alignment for streamlined data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures long-lasting functionality even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and efficient PCB integration. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C allows for versatile use. Upgrade your connectivity with this essential component.