895-044-541-102

Heilind Number:EDA895-044-541-102
Manufacturer:EDAC
Manufacturer Number:895-044-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-541-102

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector, designed for seamless integration into your electronic projects. Featuring 44 positions in a single row, it offers versatile and efficient connections with a pitch of .1 inches and row spacing of .2 inches. The durable housing material, UL 94V-0 Polyphenylene Sulfide, ensures reliability even in demanding environments, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation, it's easy to install on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component, perfect for professionals and hobbyists alike.