895-044-541-112

Heilind Number:EDA895-044-541-112
Manufacturer:EDAC
Manufacturer Number:895-044-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-541-112

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for seamless integration, it features 44 positions with a row spacing of 0.2 inches, allowing for efficient data transfer. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a straight mount orientation and a pitch of 0.1 inches, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in diverse environments. Trust in its copper alloy contact material for secure and efficient power transmission. Elevate your connectivity solutions with this essential component.