895-044-541-201

Heilind Number:EDA895-044-541-201
Manufacturer:EDAC
Manufacturer Number:895-044-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-541-201

Detailed Description

Elevate your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration into your electronic setups, this essential component features 44 positions across 2 rows, ensuring versatile compatibility for your projects. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing both safety and longevity. The contact material, Copper Alloy, provides optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and challenging environments. With a sleek straight mount orientation and a timeless black color, it effortlessly blends into any setup, making it a must-have for your connector arsenal. Upgrade your connectivity game with this essential component today.