895-044-541-203

Heilind Number:EDA895-044-541-203
Manufacturer:EDAC
Manufacturer Number:895-044-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-541-203

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-performance black Board To Board PCB Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, it guarantees reliable operation even in harsh conditions. The two rows of contact points, crafted from Copper Alloy, ensure secure and efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Boasting 44 positions, it accommodates multiple connections, making it ideal for complex electronic setups. Designed for straight mounting orientation, it facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various applications in the electronics industry. Trust in its quality and performance to optimize your connectivity needs.