895-044-541-204

Heilind Number:EDA895-044-541-204
Manufacturer:EDAC
Manufacturer Number:895-044-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-541-204

Detailed Description

Elevate your PCB connectivity with our Board to Board Card Edge Connector in sleek black. Designed for optimal performance, this connector features two rows with a total of 44 positions, ensuring seamless data transfer. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a contact material of Copper Alloy, you can rely on high conductivity. Its straight mount orientation and compact .1-inch pitch make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Upgrade your electronic projects with this essential component.