895-044-541-412

Heilind Number:EDA895-044-541-412
Manufacturer:EDAC
Manufacturer Number:895-044-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-541-412

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 44 positions for optimal performance. Its sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. The copper alloy contact material guarantees reliable conductivity. With a precise pitch of .1 inch and row spacing of .2 inch, every connection is flawlessly aligned. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Choose our Connector for unparalleled quality and performance.