895-044-541-512

Heilind Number:EDA895-044-541-512
Manufacturer:EDAC
Manufacturer Number:895-044-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-541-512

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connectors. Designed for seamless integration, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide in a sleek black finish. With 44 positions and dual rows spaced at 0.1 inches, they offer optimal signal transmission and compatibility. Crafted with precision, the contact material is copper alloy, ensuring reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for various environments. Choose our straight-mount orientation connectors for efficient and secure connections in your electronic projects. Explore our range of high-quality PCB connectors for seamless integration and performance.