895-044-541-602

Heilind Number:EDA895-044-541-602
Manufacturer:EDAC
Manufacturer Number:895-044-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-541-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Crafted with precision and durability in mind, this connector features a single row with 44 positions, providing ample room for secure connections. Its black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in the toughest environments. The contact material, Copper Alloy, guarantees optimal conductivity while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and dependable, making it a must-have for your electronic projects. Upgrade your connectivity solutions with this essential component.