895-044-541-604

Heilind Number:EDA895-044-541-604
Manufacturer:EDAC
Manufacturer Number:895-044-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-541-604

Detailed Description

Achieve seamless connectivity with this high-performing Board to Board PCB Connector in sleek black. Designed for efficiency, it features 44 positions with a single row layout, perfect for streamlined applications. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Each contact is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. A must-have in any electronic assembly project.