895-044-541-608

Heilind Number:EDA895-044-541-608
Manufacturer:EDAC
Manufacturer Number:895-044-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-541-608

Detailed Description

Enhance your electronic connections with this high-quality black Card Edge Connector. Designed for seamless integration on PCBs, it boasts a durable housing constructed from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance and safety. With 44 positions available in a single row, this connector offers ample connectivity options. The contact material, made from Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .1 inch and row spacing of .2 inch, it facilitates precise and secure connections. Its straight mount orientation is versatile for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for both standard and challenging environments. Upgrade your connectivity solutions with this essential component.