895-044-542-104

Heilind Number:EDA895-044-542-104
Manufacturer:EDAC
Manufacturer Number:895-044-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-542-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts high-performance features including a 3A amperage, durable UL 94V-0 Polyphenylene Sulfide housing material, and precision-engineered Copper Alloy contacts. With a single row configuration and 44 positions, it ensures efficient signal transmission in compact spaces. The .1-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect solution for demanding applications that require reliability and longevity. Upgrade your PCB setup today with this essential component.