895-044-542-202

Heilind Number:EDA895-044-542-202
Manufacturer:EDAC
Manufacturer Number:895-044-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-542-202

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Featuring a sleek black design and crafted with UL 94V-0 Polyphenylene Sulfide housing, it guarantees durability and safety for your electronic projects. With two rows of 44 copper alloy contacts, each spaced at .1 inches, it ensures efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's ideal for various environments. Trust in its straight mount orientation for easy installation and seamless integration with your circuit boards. Say goodbye to connectivity issues and elevate your electronic designs with this high-performance connector.