895-044-542-208

Heilind Number:EDA895-044-542-208
Manufacturer:EDAC
Manufacturer Number:895-044-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-542-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed with precision, this connector boasts 44 positions, providing ample room for seamless data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance in various environments. Featuring a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have for your electronic projects. Elevate your connectivity experience with this essential component.