895-044-542-504

Heilind Number:EDA895-044-542-504
Manufacturer:EDAC
Manufacturer Number:895-044-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-542-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-542-504

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide for durability. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers reliable power transmission at an amperage of 3A. The 44 positions and straight mount orientation make it suitable for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in extreme environments. Upgrade your electronic connections with this essential component.