895-044-542-512

Heilind Number:EDA895-044-542-512
Manufacturer:EDAC
Manufacturer Number:895-044-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-542-512

Detailed Description

Enhance your PCB connectivity with this high-quality Board-To-Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 44 positions across 2 rows, ensuring optimal performance in your electronic projects. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable power transmission even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient PCB connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your interconnection systems with this essential component, a perfect choice for professionals and enthusiasts alike.