895-044-542-607

Heilind Number:EDA895-044-542-607
Manufacturer:EDAC
Manufacturer Number:895-044-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-542-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-542-607

Detailed Description

Enhance your connectivity with this high-performance black Card Edge Connector, designed for seamless integration on your PCB. With a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation even in challenging conditions. Featuring a single row design with 44 copper alloy contacts, it offers efficient power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for easy and precise connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its straight mount orientation for secure attachment, making it a vital component in your electronic projects. Elevate your connectivity solutions with this essential Board to Board PCB Connector.