895-044-542-612

Heilind Number:EDA895-044-542-612
Manufacturer:EDAC
Manufacturer Number:895-044-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-542-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-542-612

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector, crafted for seamless integration in electronic systems. Designed for optimal power transfer, it boasts a 3A amperage rating and durable copper alloy contacts. The black UL 94V-0 Polyphenylene Sulfide housing ensures both sleek aesthetics and reliable performance, even in harsh operating environments ranging from -40 to 105°C. With 44 positions across a single row and a .1-inch pitch, it offers ample flexibility for diverse applications. Engineered for straight mounting orientation and featuring a row spacing of .2 inches, this connector guarantees easy installation and secure connections. Perfect for professional use in various industries, it's a must-have component for any PCB assembly project.