895-044-542-804

Heilind Number:EDA895-044-542-804
Manufacturer:EDAC
Manufacturer Number:895-044-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-542-804

Detailed Description

Enhance your connectivity with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions with a pitch of .1 inches, perfect for high-density applications. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance, even in demanding environments with an operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation and dual rows facilitate easy installation. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.