895-044-542-807

Heilind Number:EDA895-044-542-807
Manufacturer:EDAC
Manufacturer Number:895-044-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-542-807

Detailed Description

Enhance your PCB connectivity with this premium Board To Board PCB Connector in sleek Black. Designed for optimal performance, it boasts a low amperage of 3A and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 44 positions, it offers ample space for secure and efficient connections. The contact material of Copper Alloy ensures reliable conductivity, while the precise pitch of .1 inch and row spacing of .2 inch guarantee seamless integration. Suitable for a wide range of applications, this connector is ideal for demanding environments, with an operating temperature range of -40 to 105°C. Trust in its Straight mount orientation for easy installation and dependable performance, making it a must-have in any engineer's toolkit. Elevate your connectivity game with this essential component.