895-044-542-808

Heilind Number:EDA895-044-542-808
Manufacturer:EDAC
Manufacturer Number:895-044-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-542-808

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector is not only visually appealing but also offers reliable functionality. With an amperage of 3A, it ensures efficient power transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. Its two rows, with a pitch of .1 inches and row spacing of .2 inches, provide seamless integration into your PCB setup. Constructed with copper alloy contacts, it ensures stable and low-resistance connections. With 44 positions, it offers ample room for your connectivity needs. Designed for straight mount orientation, it simplifies installation onto your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Elevate your electronic projects with this essential connector.