895-044-542-812

Heilind Number:EDA895-044-542-812
Manufacturer:EDAC
Manufacturer Number:895-044-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-542-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 44 positions arranged in two rows, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers optimal signal transmission. Its straight mount orientation and .2-inch row spacing make installation easy and hassle-free. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your PCB assembly with this essential component, perfect for professionals and DIY enthusiasts alike.