895-044-544-101

Heilind Number:EDA895-044-544-101
Manufacturer:EDAC
Manufacturer Number:895-044-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-544-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts 44 positions in a single row, offering ample room for intricate circuitry. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in harsh environments. Each contact is made of robust Copper Alloy, guaranteeing secure and efficient signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortlessly achieved. This connector features a straight mount orientation, facilitating easy installation onto your printed circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your electronics with this essential component, providing dependable connectivity for your devices.