895-044-544-107

Heilind Number:EDA895-044-544-107
Manufacturer:EDAC
Manufacturer Number:895-044-544-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-544-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-544-107

Detailed Description

Enhance connectivity with this high-performance Board-to-Board PCB Connector, essential for seamless integration in electronic assemblies. Crafted with precision, it features 44 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees robust protection. With a pitch of .1 inch and row spacing of .2 inch, it offers reliable contact with copper alloy terminals, even in high-speed applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for diverse environments. Its straight mount orientation facilitates easy installation, while its sleek black design adds a touch of sophistication to any setup. Trust in this connector for optimal performance and connectivity in your projects.