895-044-544-112

Heilind Number:EDA895-044-544-112
Manufacturer:EDAC
Manufacturer Number:895-044-544-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-544-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-544-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 44 positions with a pitch of .1 inches, ensuring secure and efficient data transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for durability, while the contact material is a reliable Copper Alloy. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector guarantees optimal performance in any application. Upgrade your electronic projects with this essential component.