895-044-544-412

Heilind Number:EDA895-044-544-412
Manufacturer:EDAC
Manufacturer Number:895-044-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-544-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-544-412

Detailed Description

Enhance your electronics assembly with this sleek Black Board To Board PCB Connector. Featuring a single row with 44 positions and a convenient pitch of .1 inches, it offers seamless connectivity for your devices. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, this connector ensures reliable performance even in demanding environments. With a straight mount orientation and a row spacing of .2 inches, it's easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.