895-044-544-502

Heilind Number:EDA895-044-544-502
Manufacturer:EDAC
Manufacturer Number:895-044-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-544-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-544-502

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide, it ensures safe and reliable operation even in challenging environments. With two rows and 44 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees efficient signal transmission. Designed for straight mounting orientation, it facilitates easy installation. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.