895-044-544-507

Heilind Number:EDA895-044-544-507
Manufacturer:EDAC
Manufacturer Number:895-044-544-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-544-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-544-507

Detailed Description

Enhance your PCB connectivity with this high-performance black board-to-board card edge connector. Designed for durability and efficiency, it features UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for reliable power delivery. With two rows of 44 positions, it offers ample connectivity options. The compact .1-inch pitch and .2-inch row spacing allow for seamless integration into your setup. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation ensures easy installation. Upgrade your PCB connections with this essential component.