895-044-544-802

Heilind Number:EDA895-044-544-802
Manufacturer:EDAC
Manufacturer Number:895-044-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-544-802

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector in sleek black. Designed for seamless integration, this connector features two rows with a total of 44 positions for optimal signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance even in extreme operating temperatures ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections for your electronic devices. Perfect for various applications, from industrial to consumer electronics, this straight mount connector is a must-have for your PCB assembly projects. Elevate your connectivity experience with this essential component.