895-044-555-204

Heilind Number:EDA895-044-555-204
Manufacturer:EDAC
Manufacturer Number:895-044-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-555-204

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Designed with precision and durability in mind, this connector features 44 positions spread across 2 rows, allowing for seamless data transmission between PCBs. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures safety and reliability even in demanding environments. Each contact is crafted from copper alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers easy and efficient integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for a wide range of applications, this connector is a must-have component for any electronics project. Elevate your connectivity with our premium Board to Board PCB Connector.