895-044-555-207

Heilind Number:EDA895-044-555-207
Manufacturer:EDAC
Manufacturer Number:895-044-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-555-207

Detailed Description

Enhance connectivity with this high-performance Board-to-Board PCB Connector, designed for seamless integration into your electronic systems. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers both durability and safety. With two rows of 44 copper alloy contacts in a .1-inch pitch, this connector ensures efficient power transmission with a low amperage of 3A. Its straight mount orientation and .2-inch row spacing facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh conditions. Upgrade your electronic assemblies with this essential component, a must-have in any modern setup.