895-044-555-208

Heilind Number:EDA895-044-555-208
Manufacturer:EDAC
Manufacturer Number:895-044-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-555-208

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, this connector ensures secure and reliable connections. With two rows and forty-four positions, it offers ample room for multiple connections. The copper alloy contact material guarantees efficient conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise positioning on the PCB. Designed for seamless integration, this connector supports straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for a wide range of applications, it is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions with this essential component.