895-044-555-502

Heilind Number:EDA895-044-555-502
Manufacturer:EDAC
Manufacturer Number:895-044-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-555-502

Detailed Description

Upgrade your PCB connectivity with our 44-position Board to Board Card Edge Connector. Designed for durability and performance, this connector features a black UL 94V-0 Polyphenylene Sulfide housing, ensuring safe and reliable operation even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections for your electronic components. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and efficiency to enhance the performance of your PCB systems.