895-044-555-503

Heilind Number:EDA895-044-555-503
Manufacturer:EDAC
Manufacturer Number:895-044-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-555-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-555-503

Detailed Description

Enhance connectivity within your electronic devices with this 44-position board-to-board PCB connector. Designed for optimal performance, its black UL 94V-0 Polyphenylene Sulfide housing ensures both durability and safety. Each row features copper alloy contacts, guaranteeing reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Its straight mount orientation and dual-row configuration make it ideal for accommodating multiple connections on your PCB. Upgrade your connectivity solutions with this high-quality component.