895-044-555-507

Heilind Number:EDA895-044-555-507
Manufacturer:EDAC
Manufacturer Number:895-044-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-555-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-555-507

Detailed Description

Elevate your PCB connectivity with this high-performance Black Board-to-Board Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing and advanced Copper Alloy contacts for reliable power delivery. With two rows of 44 positions each, it offers ample connectivity in a compact .1-inch pitch with .2-inch row spacing. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Perfect for demanding applications, this connector is a must-have for any electronics enthusiast or professional.