895-044-555-512

Heilind Number:EDA895-044-555-512
Manufacturer:EDAC
Manufacturer Number:895-044-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-555-512

Detailed Description

Enhance connectivity in your electronics with this high-performance Board to Board PCB Connector. Featuring 44 positions distributed across two rows, it ensures seamless signal transmission within your circuitry. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts guarantee reliable performance, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for efficient and stable inter-board connections in your electronic devices.