895-044-555-803

Heilind Number:EDA895-044-555-803
Manufacturer:EDAC
Manufacturer Number:895-044-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-555-803

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge board-to-board PCB connector. Designed with precision and durability in mind, this connector features two rows with a total of 44 positions, ensuring seamless communication between circuit boards. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both performance and safety. Each contact is made from high-quality copper alloy, providing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connections with this essential component.