895-044-555-807

Heilind Number:EDA895-044-555-807
Manufacturer:EDAC
Manufacturer Number:895-044-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-555-807

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Designed for durability and reliability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring efficient power transmission. With two rows and 44 positions, it offers ample room for your connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Perfect for professional use, this straight mount connector guarantees secure and stable connections for your electronic devices. Upgrade your setup with this essential component today.