895-044-555-808

Heilind Number:EDA895-044-555-808
Manufacturer:EDAC
Manufacturer Number:895-044-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-555-808

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows and a total of 44 positions, it offers ample room for secure and efficient connections. Crafted with precision, the connector boasts copper alloy contacts, ensuring reliable conductivity. Its 0.1-inch pitch and 0.2-inch row spacing facilitate seamless alignment, while the straight mount orientation guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Trust in its performance to streamline your PCB assembly process.