895-044-555-812

Heilind Number:EDA895-044-555-812
Manufacturer:EDAC
Manufacturer Number:895-044-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-555-812

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with 44 positions, allowing for efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability in diverse operating conditions, from -40 to 105 °C. Its straight mount orientation and 0.1-inch pitch facilitate easy installation on PCBs, while the copper alloy contact material guarantees optimal signal conductivity. Perfect for professional and DIY projects, this black connector is a must-have for any tech enthusiast. Elevate your connectivity game with this essential component.