895-044-556-201

Heilind Number:EDA895-044-556-201
Manufacturer:EDAC
Manufacturer Number:895-044-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-556-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black-colored connector features two rows with a total of 44 positions, ensuring reliable power and signal transmission. With a low 3A amperage, it guarantees efficient operation while maintaining safety. The housing material, UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and fire resistance, making it ideal for a wide range of applications. Crafted from Copper Alloy, the contact material ensures superior conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your PCB assembly with this essential component, perfect for various electronic projects.